+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-635

Screwdriver: precision; hex key; HEX 2mm; Blade length: 50mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
6-635
TME Symbol:
BRN-6-635

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 2mm
Blade length
50mm
Overall length
150mm
Version
ESD
Gross weight16.4 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-635
4 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.