+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-656

Screwdriver: precision; Torx®; TX01; Blade length: 50mm; ESD

Manufacturer: BERNSTEIN

Manufacturer part number:
6-656
TME Symbol:
BRN-6-656

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX01
Blade length
50mm
Overall length
150mm
Version
ESD
Gross weight13.49 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-656
4 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 3 pcs - 6.28 USDGross price for quantities from 3 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs