+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-662

Screwdriver: precision; Torx®; TX06; Blade length: 50mm; ESD


Manufacturer: BERNSTEIN

Manufacturer part number:
6-662
TME Symbol:
BRN-6-662

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX06
Blade length
50mm
Overall length
150mm
Version
ESD
Gross weight17.38 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
6-662
5 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 3 pcs - 5.45 USDGross price for quantities from 3 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.