+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-TX07-25

Screwdriver bit; Torx®; TX07; 1/4"; Overall len: 25mm


Manufacturer: BERNSTEIN

Manufacturer part number:
6-TX07-25
TME Symbol:
BRN-6-TX07-25

Specification

Manufacturer
BERNSTEIN
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX07
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Conform to the norm
DIN 3126
Gross weight32 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
6-TX07-25
0 in TME stock
Net price for quantities from 1 pcg - 15.69 USDGross price for quantities from 1 pcg - 15.69 USD
Net price for quantities from 3 pcg - 14.55 USDGross price for quantities from 3 pcg - 14.55 USD
Net price for quantities from 5 pcg - 13.51 USDGross price for quantities from 5 pcg - 13.51 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.