+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-TX09-50

Screwdriver bit; Torx®; TX09; 1/4"; Overall len: 50mm


Manufacturer: BERNSTEIN

Manufacturer part number:
6-TX09-50
TME Symbol:
BRN-6-TX09-50

Specification

Manufacturer
BERNSTEIN
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX09
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Conform to the norm
DIN 3126
Gross weight56 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
6-TX09-50
0 in TME stock
Net price for quantities from 1 pcg - 19.00 USDGross price for quantities from 1 pcg - 19.00 USD
Net price for quantities from 3 pcg - 17.74 USDGross price for quantities from 3 pcg - 17.74 USD
Net price for quantities from 5 pcg - 16.47 USDGross price for quantities from 5 pcg - 16.47 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.