+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-422

Brush; ESD; 20mm; Overall len: 147mm; black


Manufacturer: BERNSTEIN

Manufacturer part number:
7-422
TME Symbol:
BRN-7-422

Specification

Manufacturer
BERNSTEIN
Type of antistatic accessories
brush
Version
ESD
Brush width
20mm
Overall length
147mm
Material
electrically conductive material
Colour
black
Gross weight28.6 g
EAN code4250838509183
See other products in this category: ESD Brushes BERNSTEIN,
*
7-422
30 in TME stock
Net price for quantities from 1 pcs - 22.25 USDGross price for quantities from 1 pcs - 22.25 USD
Net price for quantities from 3 pcs - 20.85 USDGross price for quantities from 3 pcs - 20.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs