+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-252

Vice; aluminium; Jaws width: 50mm; Jaws opening max: 70mm; 0.56kg


Manufacturer: BERNSTEIN

Manufacturer part number:
9-252
TME Symbol:
BRN-9-252

Specification

Manufacturer
BERNSTEIN
Type of clamping tool
vice
Material
aluminium
Jaws width
50mm
Jaws opening max
70mm
Net weight
0.56kg
Related items
BRN-9-251, BRN-9-261
Gross weight584.9 g

WATCH VIDEO

See other products in this category: Vices and Clamps BERNSTEIN,
*
9-252
1 in TME stock
Net price for quantities from 1 pcs - 110.17 USDGross price for quantities from 1 pcs - 110.17 USD
Net price for quantities from 3 pcs - 105.76 USDGross price for quantities from 3 pcs - 105.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.