+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-255-ESD

PCB holder; 100x55mm; ESD; aluminium; Features: dissipative; black

Manufacturer: BERNSTEIN

Manufacturer part number:
9-255-ESD
TME Symbol:
BRN-9-255-ESD

Specification

Manufacturer
BERNSTEIN
Type of tool
PCB holder
Related items
BRN-9-253-ESD
Pot dimensions
100x55mm
Version
ESD
Material
aluminium
Features of antistatic elements
dissipative
Colour
black
Gross weight100.7 g
See other products in this category: Frames and PCB Holders BERNSTEIN,
*
9-255-ESD
0 in TME stock
Net price for quantities from 1 pcs - 33.62 USDGross price for quantities from 1 pcs - 33.62 USD
Net price for quantities from 5 pcs - 31.52 USDGross price for quantities from 5 pcs - 31.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.