+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-342-2

Connection cable; ESD,coiled; black; 2MΩ; 2.4m


Manufacturer: BERNSTEIN

Manufacturer part number:
9-342-2
TME Symbol:
BRN-9-342-2

Specification

Manufacturer
BERNSTEIN
Type of antistatic accessories
connection cable
Version
coiled, ESD
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Conform to the norm
EN 61340-5-1
Colour
black
Resistance
2MΩ
Cable length
2.4m
Kind of cord termination
female press stud 3mm, female press stud 10mm
Gross weight28.4 g
EAN code4250838511612
See other products in this category: ESD Accessories BERNSTEIN,
*
9-342-2
10 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 4 pcs - 13.57 USDGross price for quantities from 4 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs