+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-354

Mat: table set; ESD; L: 500mm; W: 400mm; Thk: 0.5mm; black


Manufacturer: BERNSTEIN

Manufacturer part number:
9-354
TME Symbol:
BRN-9-354

Specification

Manufacturer
BERNSTEIN
Type of mat
table set
Version
ESD
Length
0.5m
Width
0.4m
Thickness
0.5mm
Colour
black
Mat features
fitted with two 10mm male press studs
Conform to the norm
EN 61340-5-1
Kit contents
  • antistatic mat
  • coiled ground cord terminated with 4mm and 10mm female press studs
  • crocodile clip
  • ground cord
  • wristband with 4mm male press stud
Gross weight209.8 g
EAN code4250838511698
See other products in this category: ESD Workstations BERNSTEIN,
*
9-354
1 in TME stock
Net price for quantities from 1 set - 81.61 USDGross price for quantities from 1 set - 81.61 USD
Net price for quantities from 3 set - 76.30 USDGross price for quantities from 3 set - 76.30 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts