+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-361-A

Mat: table set; ESD; L: 900mm; W: 610mm; Thk: 2mm; grey (bright)


Manufacturer: BERNSTEIN

Manufacturer part number:
9-361-A
TME Symbol:
BRN-9-361-A

Specification

Manufacturer
BERNSTEIN
Type of mat
table set
Version
ESD
Length
0.9m
Width
0.61m
Thickness
2mm
Colour
grey (bright)
Mat features
fitted with two 10mm male press studs
Kit contents
  • antistatic mat
  • coiled ground cord terminated with 4mm and 10mm female press studs
  • ground cord terminated by 10mm female press stud and ring terminal Ø5.3mm
  • Grounding of cable systems
  • grounding plug
  • wristband with 4mm male press stud
Gross weight1.7233 kg
EAN code4250838528917
See other products in this category: ESD Workstations BERNSTEIN,
*
9-361-A
3 in TME stock
Net price for quantities from 1 set - 139.14 USDGross price for quantities from 1 set - 139.14 USD
Net price for quantities from 3 set - 129.87 USDGross price for quantities from 3 set - 129.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.