+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-361

Mat: table set; ESD; L: 900mm; W: 610mm; Thk: 2mm; grey (bright)

Manufacturer: BERNSTEIN

Manufacturer part number:
9-361
TME Symbol:
BRN-9-361

Specification

Manufacturer
BERNSTEIN
Type of mat
table set
Version
ESD
Length
0.9m
Width
0.61m
Thickness
2mm
Colour
grey (bright)
Mat features
fitted with two 10mm male press studs
Kit contents
  • antistatic mat
  • coiled ground cord terminated with 4mm and 10mm female press studs
  • crocodile clip
  • ground cord
  • wristband with 4mm male press stud
Gross weight200 g
EAN code4250838511759
See other products in this category: ESD Workstations BERNSTEIN,
*
9-361
0 in TME stock
Net price for quantities from 1 set - 133.25 USDGross price for quantities from 1 set - 133.25 USD
Net price for quantities from 3 set - 125.07 USDGross price for quantities from 3 set - 125.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.