+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8L105FC

Supercapacitor; THT; 1F; 2.8VDC; Ø8x13mm; 200mΩ; -40÷65°C; H: 13mm


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L105FC
TME Symbol:
BRP002R8L105FC

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
2.8V DC
Body dimensions
Ø8x13mm
ESR value
0.2Ω
Operating temperature
-40...65°C
Height
13mm
Diameter
8mm
Gross weight1.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L105FC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 30 pcs - 0.38 USDGross price for quantities from 30 pcs - 0.38 USD
Net price for quantities from 80 pcs - 0.36 USDGross price for quantities from 80 pcs - 0.36 USD
Net price for quantities from 160 pcs - 0.34 USDGross price for quantities from 160 pcs - 0.34 USD
Net price for quantities from 640 pcs - 0.33 USDGross price for quantities from 640 pcs - 0.33 USD
Packaging method by the manufacturer:Tray = 80 pcsCardboard = 640 pcs