+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8L105FD

Supercapacitor; THT; 1F; 2.8VDC; ±20%; Ø6.3x12mm; 300mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L105FD
TME Symbol:
BRP002R8L105FD

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø6.3x12mm
ESR value
0.3Ω
Operating temperature
-40...65°C
Height
12mm
Diameter
6.3mm
Gross weight0.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L105FD
3026 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.57 USDGross price for quantities from 2 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 80 pcs - 0.35 USDGross price for quantities from 80 pcs - 0.35 USD
Net price for quantities from 160 pcs - 0.33 USDGross price for quantities from 160 pcs - 0.33 USD
Net price for quantities from 320 pcs - 0.32 USDGross price for quantities from 320 pcs - 0.32 USD
Net price for quantities from 720 pcs - 0.31 USDGross price for quantities from 720 pcs - 0.31 USD
Packaging method by the manufacturer:
Tray = 80 pcsCardboard = 720 pcs