+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8L106FA

Supercapacitor; THT; 10F; 2.8VDC; ±20%; Ø12.5x26mm; 50mΩ; -40÷65°C

Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L106FA
TME Symbol:
BRP002R8L106FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø12.5x26mm
ESR value
50mΩ
Operating temperature
-40...65°C
Height
26mm
Diameter
12.5mm
Gross weight3.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L106FA
43 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 60 pcs - 0.76 USDGross price for quantities from 60 pcs - 0.76 USD
Net price for quantities from 120 pcs - 0.71 USDGross price for quantities from 120 pcs - 0.71 USD
Net price for quantities from 300 pcs - 0.66 USDGross price for quantities from 300 pcs - 0.66 USD
Net price for quantities from 900 pcs - 0.65 USDGross price for quantities from 900 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 60 pcsCardboard = 300 pcs