+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP002R8L306FB

Supercapacitor; THT; 30F; 2.8VDC; ±20%; Ø18x25mm; 25mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L306FB
TME Symbol:
BRP002R8L306FB

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
30F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø18x25mm
ESR value
25mΩ
Operating temperature
-40...65°C
Height
25mm
Diameter
18mm
Gross weight8.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP002R8L306FB
314 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 200 pcs - 1.18 USDGross price for quantities from 200 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
Packaging method by the manufacturer:
Tray = 40 pcsCardboard = 100 pcsCardboard = 160 pcs