+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP003R0L106FA

Supercapacitor; THT; 10F; 3VDC; ±20%; Ø12.5x26mm; 75mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRP003R0L106FA
TME Symbol:
BRP003R0L106FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
3V DC
Tolerance
±20%
Body dimensions
Ø12.5x26mm
ESR value
75mΩ
Operating temperature
-40...65°C
Gross weight3.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP003R0L106FA
0 in TME stock
Net price for quantities from 1800 pcs - 0.39 USDGross price for quantities from 1800 pcs - 0.39 USD
No. of pieces (Multiplicity: 1 800)