+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP003R0L306FB

Supercapacitor; THT; 30F; 3VDC; ±20%; Ø18x25mm; 37.5mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BRP003R0L306FB
TME Symbol:
BRP003R0L306FB

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
30F
Operating voltage
3V DC
Tolerance
±20%
Body dimensions
Ø18x25mm
ESR value
37.5mΩ
Operating temperature
-40...65°C
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP003R0L306FB
0 in TME stock
No. of pieces (Multiplicity: 960)
Minimum order quantity: 960.
Multiplicity: 960.
Net price for quantities from 960 pcs - 0.85 USDGross price for quantities from 960 pcs - 0.85 USD