+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53016830

Cable gland; with strain relief; NPT1/2"; IP68; polyamide; black

Manufacturer: LAPP

Manufacturer part number:
53016830
TME Symbol:
BS-1/2NPT-BK

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
NPT1/2"
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
5...12mm
Thread length
15mm
Kind of thread
inch
Spanner size
24mm
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Resistance to
UV rays
Trade name
SKINTOP® BS NPT
Operating temperature
-20...80°C
Caution!
  • without locknut
Gross weight20.18 g
Certificates
EAN code4044773159134
See other products in this category: Glands LAPP,
See other products from this series.:
*
53016830
113 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 40 pcs - 1.53 USDGross price for quantities from 40 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs