+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BS-IC

6F22 connector; 6F22,6LR61; Batt.no: 1; cables; 150mm


Manufacturer: COMF

Manufacturer part number:
BS-IC
TME Symbol:
BS-IC

Specification

Manufacturer
COMF
Type of battery accessory
6F22 connector
Cell size
6F22, 6LR61
Number of batteries
1
Leads
cables
Lead length
0.15m
Gross weight2.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BS-IC
77154 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsCardboard = 5 000 pcs