+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WKQX050001

Hub USB; HDMI socket,microSD,SD,USB A socket x2,USB C socket


Manufacturer: BASEUS

Manufacturer part number:
WKQX050001
TME Symbol:
BS-OH019

Specification

Manufacturer
BASEUS
Type of PC accessories
hub USB
Version
USB 3.1, USB 3.2, USB 3.0
Colour
black
Number of ports
6
Cable length
0.22m
Enclosure material
thermopolymer
Insulation colour
black
Cable/adapter structure
  • HDMI socket
  • microSD
  • SD
  • USB A socket x2
  • USB C socket
Gross weight101.4 g
Certificates
EAN code6932172606329
See other products in this category: Computer Adapters BASEUS,
*
WKQX050001
2 in TME stock
Net price for quantities from 1 pcs - 23.16 USDGross price for quantities from 1 pcs - 23.16 USD
Net price for quantities from 3 pcs - 21.72 USDGross price for quantities from 3 pcs - 21.72 USD
Net price for quantities from 5 pcs - 20.27 USDGross price for quantities from 5 pcs - 20.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.