+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS270

Transistor: N-MOSFET; unipolar; 60V; 0.4A; Idm: 2A; 0.625W; TO92

Manufacturer: ONSEMI

Manufacturer part number:
BS270
TME Symbol:
BS270

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
DMOS
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.4A
Pulsed drain current
2A
Power dissipation
0.625W
Case
TO92
Gate-source voltage
±20V
On-state resistance
3.5Ω
Mounting
THT
Kind of package
bulk
Kind of channel
enhancement
Gross weight0.202 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
BS270
2782 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 10 000 pcs