+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSD235NH6327XTSA1

Transistor: N-MOSFET x2; unipolar; 20V; 0.95A; 0.5W; SOT363


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSD235NH6327XTSA1
TME Symbol:
BSD235NH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET x2
Technology
OptiMOS™ 2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
0.95A
Power dissipation
0.5W
Case
SOT363
Gate-source voltage
±12V
On-state resistance
0.35Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
BSD235NH6327XTSA1
312 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs