+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSF-400G-NH310

Fuse: fuse; special application; 400A; 1kVDC; gBat,time-lag; NH3

Manufacturer: BUSSMANN

Manufacturer part number:
BSF-400G-NH310
TME Symbol:
BSF-400G-NH310

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
0.4kA
Rated voltage
1kV DC
Fuse characteristics
gBat, time-lag
Fuse size
NH3, 68.5x71.2x76mm
Manufacturer series
BSF-NH
Breaking capacity
100kA
Fuses application
battery energy storage
Power dissipation
50W
Related items
SD1-D-PV, SD2-D-PV, SD3-D-PV
Gross weight1.139 kg
Certificates
See other products in this category: NH Fuses BUSSMANN,
See other products from this series.:
*
BSF-400G-NH310
0 in TME stock
Net price for quantities from 1 pcs - 780.04 USDGross price for quantities from 1 pcs - 780.04 USD
No. of pieces (Multiplicity: 1)