+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSL215CH6327XTSA1

Transistor: N/P-MOSFET; unipolar; 20/-20V; 1.5/-1.5A; 0.5W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSL215CH6327XTSA1
TME Symbol:
BSL215CH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N/P-MOSFET
Technology
OptiMOS™ 2
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
1.5/-1.5A
Power dissipation
0.5W
Case
PG-TSOP-6
Gate-source voltage
±12V
On-state resistance
0.173/0.25Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
BSL215CH6327XTSA1
949 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 60 pcs - 0.40 USDGross price for quantities from 60 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs