+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSS84-TP

Transistor: P-MOSFET; unipolar; -50V; -0.13A; Idm: -0.52A; 0.225W


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BSS84-TP
TME Symbol:
BSS84-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-50V
Drain current
-130mA
Pulsed drain current
-0.52A
Power dissipation
0.225W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
10Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors MICRO COMMERCIAL COMPONENTS,
*
BSS84-TP
28564 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
Net price for quantities from 21000 pcs - 0.03 USDGross price for quantities from 21000 pcs - 0.03 USD
Net price for quantities from 30000 pcs - 0.03 USDGross price for quantities from 30000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs