+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSS84DWQ-13

Transistor: P-MOSFET x2; unipolar; -50V; -0.13A; 0.3W; SOT363

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BSS84DWQ-13
TME Symbol:
BSS84DWQ-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-50V
Drain current
-0.13A
Power dissipation
0.3W
Case
SOT363
Gate-source voltage
±20V
On-state resistance
10Ω
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight0.015 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
BSS84DWQ-13
0 in TME stock
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.08 USDGross price for quantities from 20000 pcs - 0.08 USD
Net price for quantities from 30000 pcs - 0.07 USDGross price for quantities from 30000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.