+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BST-71

Brush; horse hair; double sided,soft brush tip; blue


Manufacturer: BEST

Manufacturer part number:
BST-71
TME Symbol:
BST-71BLUE

Specification

Manufacturer
BEST
Type of tool
brush
Bristle material
horse hair
Overall length
138mm
Bristle length
6.8mm
Applications of soldering equipment
precision components cleaning, PCB tracks, connection points
Colour
blue
Soldering equipment features
  • double sided
  • soft brush tip
Gross weight17.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Various soldering tools BEST,
*
BST-71
199 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 5 pcs - 5.56 USDGross price for quantities from 5 pcs - 5.56 USD
Net price for quantities from 10 pcs - 5.31 USDGross price for quantities from 10 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.