+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BST-938

Station: soldering; Station power: 85W; Power: 70W; 100÷500°C; ESD

Manufacturer: BEST

Manufacturer part number:
BST-938
TME Symbol:
BST-938

Specification

Manufacturer
BEST
Type of station
soldering
Station power
85W
Power
70W
Soldering iron temperature range
100...500°C
Temperature control
digital, touchpad
Station supply voltage
230V AC
Station functions
temperature calibration
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Illumination
LED
Related items
BST-900M
Temperature stability
±1°C
Soldering equipment features
  • built-in fume extraction
  • carbon filter for solder fume extraction
  • memory for 3 temperature settings
  • minimal volume of fumes while soldering
  • selection between °C and °F
  • suitable for lead and lead free technology
  • temperature control
  • touchpad
Standard equipment
  • mains cable
  • soldering iron
  • soldering iron stand with sponge
  • tip grot BST-900M-T-I
Gross weight3.9135 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations BEST,
*
BST-938
22 in TME stock
Net price for quantities from 1 pcs - 111.24 USDGross price for quantities from 1 pcs - 111.24 USD
Net price for quantities from 3 pcs - 105.23 USDGross price for quantities from 3 pcs - 105.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs