+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BST-939

Station: soldering; Station power: 75W; 200÷480°C; ESD

Manufacturer: BEST

Manufacturer part number:
BST-939
TME Symbol:
BST-939

Specification

Manufacturer
BEST
Type of station
soldering
Station power
75W
Soldering iron temperature range
200...480°C
Temperature control
analogue, with knob
Station supply voltage
230V AC
Dimensions
140x114x77mm
Version
ESD
Connectors for the country
Europe
Related items
BST-900M
Temperature stability
±5°C
Standard equipment
  • base station
  • soldering iron
  • soldering iron stand with sponge
Gross weight2.2002 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations BEST,
*
BST-939
12 in TME stock
Net price for quantities from 1 pcs - 44.60 USDGross price for quantities from 1 pcs - 44.60 USD
Net price for quantities from 3 pcs - 41.91 USDGross price for quantities from 3 pcs - 41.91 USD
No. of pieces (Multiplicity: 1)