+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT-H160H

Sensor: thermostat; NC; Topen: 160°C; Tclos: 130°C; 10A; 250VAC


Manufacturer: PROFFUSE

Manufacturer part number:
BT-H160H
TME Symbol:
BT-H160H

Specification

Manufacturer
PROFFUSE
Type of sensor
thermostat
Output configuration
NC
Opening temperature
160°C
Closing temperature
130°C
Max. operating current
10A
Max. operating voltage
250V AC
Connection
connectors 6,3mm
Sensors features
horizontal spade terminals
Dimensions
Gross weight6.474 g
Certificates
See other products in this category: Thermostats PROFFUSE,
*
BT-H160H
1519 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.92 USDGross price for quantities from 20 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs