+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6371

Knob; Ø: 16mm; Ext.thread: M5; 10mm; H: 13mm; polyamide; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6371
TME Symbol:
BT.16P-M5X10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
External thread
M5
Thread length
10mm
Height
13mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight4.14 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6371
1813 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Packaging method by the manufacturer:
Bag = 10 pcs