+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6581

Knob; Ø: 20mm; Ext.thread: M6; 25mm; H: 16mm; polyamide; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6581
TME Symbol:
BT.20P-M6X25

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
20mm
External thread
M6
Thread length
25mm
Height
16mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight9.46 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6581
394 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Packaging method by the manufacturer:
Bag = 10 pcs