+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT134W-800EF

Triac; 800V; 2A; SOT223; Igt: 10mA; Ifsm: 25A; 4Q; sensitive gate

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT134W-800EF
TME Symbol:
BT134W-800EF

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
2A
Case
SOT223
Gate current
10mA
Max. forward impulse current
25A
Technology
4Q
Features of semiconductor devices
sensitive gate
Mounting
SMD
Kind of package
reel, tape
Gross weight0.136 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BT134W-800EF
3583 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs