+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT136S-800DJ

Triac; 800V; 4A; DPAK; Igt: 5/10mA; Ifsm: 25A; 4Q; sensitive gate


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT136S-800DJ
TME Symbol:
BT136S-800DJ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
4A
Case
DPAK
Gate current
5/10mA
Max. forward impulse current
25A
Technology
4Q
Features of semiconductor devices
sensitive gate
Mounting
SMD
Kind of package
reel, tape
Gross weight0.354 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BT136S-800DJ
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
Net price for quantities from 7500 pcs - 0.25 USDGross price for quantities from 7500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs