+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT137-600D

Triac; 600V; 8A; TO220-3; Igt: 5/10mA


Manufacturer: CDIL

Manufacturer part number:
BT137-600D
TME Symbol:
BT137-600D-CDI

Specification

Manufacturer
CDIL
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
8A
Case
TO220-3
Gate current
5/10mA
Mounting
THT
Kind of package
bulk
Gross weight1.893 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BT137-600D
1779 in TME stock
Net price for quantities from 3 pcs - 0.30 USDGross price for quantities from 3 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsBag = 250 pcsCardboard = 1 000 pcsCardboard = 5 000 pcs