+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT137-600E/DG

Triac; 600V; 8A; TO220AB; Igt: 10/25mA; Ifsm: 65A; 4Q; sensitive gate

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT137-600E/DG
TME Symbol:
BT137-600E/DG

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
8A
Case
TO220AB
Gate current
10/25mA
Max. forward impulse current
65A
Technology
4Q
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BT137-600E/DG
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 10000 pcs - 0.30 USDGross price for quantities from 10000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.