+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT138-600D

Triac; 600V; 12A; Igt: 5mA; TO220AB; tube; Ufmax: 1.7V


Manufacturer: LUGUANG ELECTRONIC

Manufacturer part number:
BT138-600D
TME Symbol:
BT138-600D-LGE

Specification

Manufacturer
LUGUANG ELECTRONIC
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
5mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward voltage
1.7V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs LUGUANG ELECTRONIC,
*
BT138-600D
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.