+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT138-800EL

Triac; 800V; 12A; Igt: 10/25mA; TO220FP; tube; Ifsm: 120A


Manufacturer: WAYON

Manufacturer part number:
BT138-800EL
TME Symbol:
BT138-800EL-CYG

Specification

Manufacturer
WAYON
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
12A
Gate current
10/25mA
Case
TO220FP
Mounting
THT
Kind of package
tube
Max. forward impulse current
120A
Features of semiconductor devices
4-Quadrant
Gross weight1.702 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs WAYON,
*
BT138-800EL
290 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs