+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT818Q-R

IC: multimedia controller; 3.3VDC; SMD; VQFN64; EVE4

Manufacturer: BRIDGETEK

Manufacturer part number:
BT818Q-R
TME Symbol:
BT818Q-R

Specification

Manufacturer
BRIDGETEK
Type of integrated circuit
multimedia controller
Mounting
SMD
Case
VQFN64
Operating temperature
-40...85°C
Application
for LCD displays with resistive touch panel
Clock frequency
72MHz
Manufacturer series
EVE4
Supply voltage
  • 3.3V DC
Interface
  • LVDS
  • parallel 24bit RGB
  • PWM
  • QSPI x2
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits BRIDGETEK
*
BT818Q-R
0 in TME stock
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.
This product is not available for sale in your country.