+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA-2819.08-C

Wire; 8x28AWG; shielded,silver plated copper braid; 600V; 305m


Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
BTA-2819.08-C
TME Symbol:
BTA-2819.08-C

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
control cable
Cable structure
8x28AWG
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
8
Core diameter
28AWG
Core marking
colours without colour repetition
Shield structure
shielded, silver plated copper braid
Rated voltage
0.6kV
Kind of material
no flame propagation
Operating temperature
-196...200°C
Package contents
305m
Cable external diameter
2.62mm
CPR standard
no classification
Earth core
none
Package contents - ft
1000ft
Flammability rating
UL94V-0
Braid material
silver plated copper wires
Information
The UL Label and Mark on full factory packaging only
Gross weight5.19232 kg
Certificates
See other products in this category: Multicore Cables - Shielded AGILINK MICROWIRES,
*
BTA-2819.08-C
0 in TME stock
Net price for quantities from 1 rol - 3 720.28 USDGross price for quantities from 1 rol - 3 720.28 USD
Net price for quantities from 3 rol - 3 255.25 USDGross price for quantities from 3 rol - 3 255.25 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.