+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA08-600B

Triac; 600V; 8A; Igt: 50/70mA; TO220-3; bulk


Manufacturer: CDIL

Manufacturer part number:
BTA08-600B
TME Symbol:
BTA08-600B-CDI

Specification

Manufacturer
CDIL
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
50/70mA
Case
TO220-3
Mounting
THT
Kind of package
bulk
Gross weight2.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BTA08-600B
3451 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 3 pcs - 0.76 USDGross price for quantities from 3 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs