+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA201-600E/L01EP

Triac; 600V; 1A; Igt: 10mA; TO92; Ifsm: 12.5A; 3Q,Hi-Com


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA201-600E/L01EP
TME Symbol:
BTA201-600E/L01EP

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
1A
Gate current
10mA
Case
TO92
Mounting
THT
Max. forward impulse current
12.5A
Technology
3Q, Hi-Com
Features of semiconductor devices
sensitive gate
Gross weight1 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA201-600E/L01EP
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order