+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA203-800CTEP

Triac; 800V; 3A; TO92; Igt: 30mA; Ifsm: 27A; 3Q,Hi-Com

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA203-800CTEP
TME Symbol:
BTA203-800CTEP

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
3A
Case
TO92
Gate current
30mA
Max. forward impulse current
27A
Technology
3Q, Hi-Com
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
bulk
Gross weight0.22 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA203-800CTEP
11 in TME stock
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.