+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA206X-800CT/DG

Triac; 800V; 6A; Igt: 35mA; TO220FP; tube; Ifsm: 60A; 3Q,Hi-Com


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA206X-800CT/DG
TME Symbol:
BTA206X-800CT/DG

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
6A
Gate current
35mA
Case
TO220FP
Mounting
THT
Kind of package
tube
Max. forward impulse current
60A
Technology
3Q, Hi-Com
Features of semiconductor devices
high temperature
Gross weight2 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA206X-800CT/DG
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order