+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA312X-800CTQ

Triac; 800V; 12A; Igt: 35mA; TO220FP; tube; Ifsm: 100A; 3Q,Hi-Com


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA312X-800CTQ
TME Symbol:
BTA312X-800CTQ

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
12A
Gate current
35mA
Case
TO220FP
Mounting
THT
Kind of package
tube
Max. forward impulse current
100A
Technology
3Q, Hi-Com
Features of semiconductor devices
  • high temperature
  • sensitive gate
Gross weight0.31 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA312X-800CTQ
678 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs