+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA316B-600B0J

600V; 16A; Igt: 50mA; D2PAK; reel,tape; Ifsm: 140A; 3Q,Hi-Com


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA316B-600B0J
TME Symbol:
BTA316B-600B0J

Specification

Manufacturer
WeEn Semiconductors
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
50mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
140A
Technology
3Q, Hi-Com
Features of semiconductor devices
sensitive gate
Typ of triac
standard
Gross weight1 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BTA316B-600B0J
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order