+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA330B-800CTJ

Triac; 800V; 30A; D2PAK; Igt: 35mA; Ifsm: 270A; 3Q,Hi-Com

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BTA330B-800CTJ
TME Symbol:
BTA330B-800CTJ

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
30A
Case
D2PAK
Gate current
35mA
Max. forward impulse current
270A
Technology
3Q, Hi-Com
Features of semiconductor devices
sensitive gate
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Triacs WeEn Semiconductors,
*
BTA330B-800CTJ
0 in TME stock
Net price for quantities from 800 pcs - 0.89 USDGross price for quantities from 800 pcs - 0.89 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.