+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA41-600B

Triac; 600V; 40A; Igt: 50/70mA; TOP3; bulk


Manufacturer: CDIL

Manufacturer part number:
BTA41-600B
TME Symbol:
BTA41-600B-CDI

Specification

Manufacturer
CDIL
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
40A
Gate current
50/70mA
Case
TOP3
Mounting
THT
Kind of package
bulk
Gross weight4.635 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BTA41-600B
167 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 3 pcs - 2.26 USDGross price for quantities from 3 pcs - 2.26 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 200 pcs - 1.62 USDGross price for quantities from 200 pcs - 1.62 USD
Net price for quantities from 1000 pcs - 1.51 USDGross price for quantities from 1000 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsTube = 30 pcsCardboard = 375 pcsCardboard = 500 pcs