+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA41-800B

Triac; 800V; 40A; Igt: 50/70mA; TOP3; bulk


Manufacturer: CDIL

Manufacturer part number:
BTA41-800B
TME Symbol:
BTA41-800B-CDI

Specification

Manufacturer
CDIL
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
40A
Gate current
50/70mA
Case
TOP3
Mounting
THT
Kind of package
bulk
Gross weight4.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs CDIL,
*
BTA41-800B
694 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 3 pcs - 2.50 USDGross price for quantities from 3 pcs - 2.50 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
Net price for quantities from 200 pcs - 1.78 USDGross price for quantities from 200 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsTube = 30 pcsCardboard = 450 pcsCardboard = 500 pcsCardboard = 2 000 pcs